Sygonix SY-6441090 Circuit Breaker 3-pin 32A 415V AC 6KA 3P/C32

MPN
SY-6441090
Brand
Sygonix
EAN-13
4064161336176
Order Code
07-3234
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £8.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

The Sygonix SYG-MCB 3P/C32/6KA is a circuit breaker designed with a 3-pin configuration, suitable for a 32 A current and 415 V AC applications. Manufactured by Sygonix, it efficiently protects electrical circuits from overloads and short circuits. Typical applications include residential, commercial, and industrial electrical systems requiring reliable circuit protection.
Type Circuit breaker
Voltage Rating - AC 415V AC
No. of Poles 3
Tripping Characteristics C/6kA
Current Ratng 32A
Depth 77mm
Dim (W x H x D) 53 x 85 x 77 mm
Factory colour White
Height 85mm
Misc Attribute 3pole C 32A
Number of pins 3
Plastic free packaging Plastic-free packaging
Switch-off Capacity 6kA
Voltage Rating 415V AC
Width 53mm

Reviews

Be the first to submit a review

Trustpilot