Sygonix SY-6441088 SYG-MCB Circuit Breaker 3-pin 25A 415V AC 6KA

MPN
SY-6441088
Brand
Sygonix
EAN-13
4064161336169
Order Code
07-3233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £8.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Sygonix SY-6441088 circuit breaker is a 3-pin device rated at 25 A and designed for 415 V AC. It features a 6 kA breaking capacity, making it suitable for medium-duty electrical applications. Typical uses include residential and commercial electrical distribution systems.
Type Circuit breaker
Voltage Rating - AC 415V AC
No. of Poles 3
Tripping Characteristics C/6kA
Current Ratng 25A
Depth 77mm
Dim (W x H x D) 53 x 85 x 77 mm
Factory colour White
Height 85mm
Misc Attribute 3pole C 25A
Number of pins 3
Plastic free packaging Plastic-free packaging
Switch-off Capacity 6kA
Voltage Rating 415V AC
Width 53mm

Reviews

Be the first to submit a review

Trustpilot