Sygonix SY-6441086 SYG-MCB Circuit Breaker 3P 20A 415VAC 6KA

MPN
SY-6441086
Brand
Sygonix
EAN-13
4064161335742
Order Code
07-3232
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £8.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Sygonix SY-6441086 SYG-MCB 3P/C20/6KA is a robust circuit breaker designed to handle 20 A and up to 415 V AC. It features a 3-pin design and a breaking capacity of 6 kA, ensuring reliable protection for electrical circuits. This circuit breaker is typically used in residential and commercial electrical installations to prevent circuit overloads and short circuits.
Type Circuit breaker
Current Rating 20a
Voltage Rating - AC 415V AC
No. of Poles 3
Tripping Characteristics C/6kA
Current Ratng 20A
Depth 77mm
Dim (W x H x D) 53 x 85 x 77 mm
Factory colour White
Height 85mm
Misc Attribute 3pole C 20A
Number of pins 3
Plastic free packaging Plastic-free packaging
Switch-off Capacity 6kA
Voltage Rating 415V AC
Width 53mm

Reviews

Be the first to submit a review

Trustpilot