Sygonix SY-6441082 Circuit Breaker 3-pin 13 A 415 V AC 6KA 3P/C13

MPN
SY-6441082
Brand
Sygonix
EAN-13
4064161335728
Order Code
07-3230
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £8.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Sygonix SY-6441082 SYG-MCB 3P/C13/6KA circuit breaker, designed by Sygonix, features a 3-pin configuration with a current rating of 13 A and can handle voltages up to 415 V AC. It's engineered for reliable safety with a breaking capacity of 6 kA, making it suitable for protecting electrical circuits in residential and commercial applications. This circuit breaker is often used in distribution panels to safeguard wiring and equipment from overload
Type Circuit breaker
Voltage Rating - AC 415V AC
No. of Poles 3
Tripping Characteristics C/6kA
Current Ratng 13A
Depth 77mm
Dim (W x H x D) 53 x 85 x 77 mm
Factory colour White
Height 85mm
Misc Attribute 3pole C 13A
Number of pins 3
Plastic free packaging Plastic-free packaging
Switch-off Capacity 6kA
Voltage Rating 415V AC
Width 53mm

Reviews

Be the first to submit a review

Trustpilot