Sygonix SY-6440998 SYG-MCB 3-pin Circuit Breaker 25A 415V AC

MPN
SY-6440998
Brand
Sygonix
EAN-13
4064161335704
Order Code
07-3227
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £8.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Sygonix SY-6440998 SYG-MCB 3P/B25/6KA is a circuit breaker designed to handle 25 A at 415 V AC. This 3-pin device offers protection against overload and short circuits in electrical installations. It is typically used in residential or commercial electrical systems to ensure safety and reliability.
Type Circuit breaker
Voltage Rating - AC 415V AC
No. of Poles 3
Tripping Characteristics B Curve
Current Ratng 25A
Depth 77mm
Dim (W x H x D) 53 x 85 x 77 mm
Factory colour White
Height 85mm
Misc Attribute 3pole B 25A
Number of pins 3
Plastic free packaging Plastic-free packaging
Switch-off Capacity 6kA
Voltage Rating 415V AC
Width 53mm

Reviews

Be the first to submit a review

Trustpilot