Sygonix SY-6440996 SYG-MCB 3-pin Circuit Breaker 20 A 415 V AC

MPN
SY-6440996
Brand
Sygonix
EAN-13
4064161335698
Order Code
07-3226
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £8.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The Sygonix SY-6440996 SYG-MCB 3P/B20/6KA circuit breaker features a 3-pin configuration with a 20 A current rating suitable for 415 V AC supply. This device is used to protect electrical circuits from overloads and short circuits, ensuring safety and reliability. Ideal for residential and light commercial applications, it can be installed in distribution boards to manage electrical flow.
Type Circuit breaker
Current Rating 20a
Voltage Rating - AC 415V AC
No. of Poles 3
Tripping Characteristics B Curve
Current Ratng 20A
Depth 77mm
Dim (W x H x D) 53 x 85 x 77 mm
Factory colour White
Height 85mm
Misc Attribute 3pole B 20A
Number of pins 3
Plastic free packaging Plastic-free packaging
Switch-off Capacity 6kA
Voltage Rating 415V AC
Width 53mm

Reviews

Be the first to submit a review

Trustpilot