Sygonix SY-6440994 Circuit Breaker 3-pin 16A 415V AC 6KA 3P/B16

MPN
SY-6440994
Brand
Sygonix
EAN-13
4064161335681
Order Code
07-3225
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £8.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 126 in stock

The Sygonix SY-6440994 circuit breaker is a 3-pin, 16 A device designed for handling up to 415 V AC. Its main features include reliable overcurrent protection and a 6 kA breaking capacity, making it suitable for residential and commercial electrical systems. Typical applications involve safeguarding electrical circuits from overloads and short circuits.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 415V AC
No. of Poles 3
Tripping Characteristics B Curve
Current Ratng 16A
Depth 77mm
Dim (W x H x D) 53 x 85 x 77 mm
Factory colour White
Height 85mm
Misc Attribute 3pole B 16A
Number of pins 3
Plastic free packaging Plastic-free packaging
Switch-off Capacity 6kA
Voltage Rating 415V AC
Width 53mm

Reviews

Be the first to submit a review

Trustpilot