Sygonix SY-6440992 SYG-MCB Circuit Breaker 3-pin 13A 415V AC 6KA

MPN
SY-6440992
Brand
Sygonix
EAN-13
4064161335674
Order Code
07-3224
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £8.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Sygonix SY-6440992 is a circuit breaker featuring a 3-pin design, rated for 13 A and capable of handling up to 415 V AC. Its primary function is to protect electrical circuits from overload or short circuits, making it essential in residential and commercial electrical systems. Typical applications include safeguarding wiring and devices in multi-phase power installations.
Type Circuit breaker
Current Rating 13A
Voltage Rating - AC 415V AC
No. of Poles 3
Tripping Characteristics B Curve
Current Ratng 13A
Depth 77mm
Dim (W x H x D) 53 x 85 x 77 mm
Factory colour White
Height 85mm
Misc Attribute 3pole B 13A
Number of pins 3
Plastic free packaging Plastic-free packaging
Switch-off Capacity 6kA
Voltage Rating 415V AC
Width 53mm

Reviews

Be the first to submit a review

Trustpilot