Sygonix SY-6440990 Circuit Breaker 3-pin 10A 415V AC 6kA 3P/B10

MPN
SY-6440990
Brand
Sygonix
EAN-13
4064161334141
Order Code
07-3223
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £9.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Sygonix SY-6440990 SYG-MCB 3P/B10/6KA circuit breaker is designed with a 3-pin configuration and a current rating of 10 A for use in AC circuits up to 415 V. This compact and reliable device ensures protection against overloads and short circuits with a breaking capacity of 6 kA. It is typically used in residential or commercial electrical installations for safeguarding electrical systems and appliances.
Type Circuit breaker
Current Rating 10a
Voltage Rating - AC 415V AC
No. of Poles 3
Tripping Characteristics B Curve
Current Ratng 10A
Depth 77mm
Dim (W x H x D) 53 x 85 x 77 mm
Factory colour White
Height 85mm
Misc Attribute 3pole B 10A
Number of pins 3
Plastic free packaging Plastic-free packaging
Switch-off Capacity 6kA
Voltage Rating 415V AC
Width 53mm

Reviews

Be the first to submit a review

Trustpilot