Sygonix SY-6440988 SYG-MCB Circuit Breaker 1-pin 32A 240V AC 6KA

MPN
SY-6440988
Brand
Sygonix
EAN-13
4064161334134
Order Code
07-3222
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

The Sygonix SY-6440988 SYG-MCB 1P/C32/6KA is a circuit breaker designed for a current of 32 A and a voltage of 240 V AC. It features a single-pin configuration and a breaking capacity of 6 kA. This circuit breaker is typically used in residential or commercial electrical systems to protect against overloads and short circuits.
Type Circuit breaker
Voltage Rating - AC 240V AC
No. of Poles 1
Tripping Characteristics C/6kA
Current Ratng 32A
Depth 77mm
Dim (W x H x D) 18 x 85 x 77 mm
Factory colour White
Height 85mm
Misc Attribute 1pole C 32A
Number of pins 1
Number of Poles 1
Plastic free packaging Plastic-free packaging
Switch-off Capacity 6kA
Voltage Rating 240V AC
Width 18mm

Reviews

Be the first to submit a review

Trustpilot