Sygonix SY-6440982 SYG-MCB Circuit Breaker 1-pin 16A 240V AC 6KA

MPN
SY-6440982
Brand
Sygonix
EAN-13
4064161336138
Order Code
07-3219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The Sygonix SY-6440982 SYG-MCB 1P/C16/6KA circuit breaker is a reliable device with a 1-pin design, rated for 16 A and 240 V AC. It is designed to provide overcurrent protection in domestic or commercial electrical systems. Typical applications include safeguarding wiring and equipment in residential and small-scale commercial environments.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 240V AC
No. of Poles 1
Tripping Characteristics C/6kA
Current Ratng 16A
Depth 77mm
Dim (W x H x D) 18 x 85 x 77 mm
Factory colour White
Height 85mm
Misc Attribute 1pole C 16A
Number of pins 1
Number of Poles 1
Plastic free packaging Plastic-free packaging
Switch-off Capacity 6kA
Voltage Rating 240V AC
Width 18mm

Reviews

Be the first to submit a review

Trustpilot