Sygonix SY-6440882 SYG-MCB Circuit Breaker 1-pin 20A 240V AC 6KA

MPN
SY-6440882
Brand
Sygonix
EAN-13
4064161335643
Order Code
07-3214
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

The Sygonix SYG-MCB 1P/B20/6KA circuit breaker is a 1-pin, 20 A, 240 V AC device designed for electrical protection. Manufactured by Sygonix, this circuit breaker is known for its reliability and durability. It is typically used in residential or commercial electrical installations to safeguard against overloads and short circuits.
Type Circuit breaker
Current Rating 20a
Voltage Rating - AC 240V AC
No. of Poles 1
Tripping Characteristics B Curve
Current Ratng 20A
Depth 77mm
Dim (W x H x D) 18 x 85 x 77 mm
Factory colour White
Height 85mm
Misc Attribute 1pole B 20A
Number of pins 1
Number of Poles 1
Plastic free packaging Plastic-free packaging
Switch-off Capacity 6kA
Voltage Rating 240V AC
Width 18mm

Reviews

Be the first to submit a review

Trustpilot