Sygonix SY-6440880 Circuit Breaker 1-pin 16 A 240 V AC 6 kA MCB

MPN
SY-6440880
Brand
Sygonix
EAN-13
4064161335636
Order Code
07-3213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 839 in stock

The Sygonix SY-6440880 circuit breaker is a single-pole device rated at 16 A and suitable for 240 V AC applications. Key features include a 6 kA breaking capacity, making it ideal for residential or light commercial electrical systems. This breaker provides essential protection against overcurrents, safeguarding electrical circuits from damage.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 240V AC
No. of Poles 1
Tripping Characteristics B Curve
Current Ratng 16A
Depth 77mm
Dim (W x H x D) 18 x 85 x 77 mm
Factory colour White
Height 85mm
Misc Attribute 1pole B 16A
Number of pins 1
Number of Poles 1
Plastic free packaging Plastic-free packaging
Switch-off Capacity 6kA
Voltage Rating 240V AC
Width 18mm

Reviews

Be the first to submit a review

Trustpilot