Sygonix SY-6440262 Motion Detector Wall/Ceiling White IP65 180° HF Relay

MPN
SY-6440262
Brand
Sygonix
EAN-13
4064161336107
Order Code
17-6453
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 236 in stock

Sygonix SY-6440262 is a motion detector characterised by its model number 3220131. Designed for both wall and ceiling installations, this device offers a high-frequency (HF) relay functionality, ensuring efficient motion detection capabilities over a 180-degree range. Encased in a robust housing with an IP65 rating, it is ideal for use in environments requiring protection against dust and water ingress, such as outdoor walkways, industrial facilities, and parking garages. Engineers will appreciate its versatility and reliability in enhancing security and automation systems.
Type HF motion detector
Detection Angle 180°
Max Range 15m
Colour White
Dimensions (L x W x H) 92 x 76 x 63 mm
Height 63mm
IP Rating IP65
Length 92mm
Operating Voltage 230V AC
Standby current consumption 0.9W
Switching capacity (energy saving bulbs) 500W
Switching capacity (LED) 500W
Switching capacity (light bulbs) 1200W
Time settings 10 s - 12min
Twilight settings 3 - 2000lx
Weight 130g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot