Sygonix SY-6438024 RCCB 4-pin 63A 300mA 400V AC 10kA 3P+N

MPN
SY-6438024
Brand
Sygonix
EAN-13
4064161335322
Order Code
07-3209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Sygonix SY-6438024 RCCB is a residual current circuit breaker designed for safety, with a 63 A current rating and a 300 mA sensitivity. It features a 4-pin configuration and is suitable for 400 V AC applications, providing essential protection in electrical circuits. This RCCB is typically used in both residential and commercial settings to prevent electrical shocks and safeguard against electrical fires.
Type RCCB
Current Rating 63A
Voltage Rating - AC 400V AC
No. of Poles 4
Tripping Characteristics A Curve
Current Ratng 63A
Depth 68mm
Differential current rating 0.3A
Dim (W x H x D) 72 x 83 x 68 mm
Factory colour White
Height 83mm
Misc Attribute 4pole 63A 0.3A
Number of pins 4
Plastic free packaging Plastic-free packaging
Switch-off Capacity 10kA
Voltage Rating 400V AC
Width 72mm

Reviews

Be the first to submit a review

Trustpilot