Sygonix SY-6438018 SYG-RCCB 3P+N 4-pin 40A 0.03A 400V AC RCCB

MPN
SY-6438018
Brand
Sygonix
EAN-13
4064161335292
Order Code
07-3206
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 113 in stock

The Sygonix SY-6438018 RCCB is a 4-pin residual-current circuit breaker designed for a current rating of 40 A and a tripping current of 0.03 A at 400 V AC, providing reliable protection against electrical shock and leakage currents. With its 3P+N configuration, it is suitable for use in various domestic and industrial electrical installations. This RCCB is widely used to enhance safety in power distribution systems by promptly disconnecting circuits during fault conditions.
Type RCCB
Current Rating 40A
Voltage Rating - AC 400V AC
No. of Poles 4
Tripping Characteristics A Curve
Current Ratng 40A
Depth 68mm
Differential current rating 0.03A
Dim (W x H x D) 72 x 83 x 68 mm
Factory colour White
Height 83mm
Misc Attribute 4pole 40A 0.03A
Number of pins 4
Plastic free packaging Plastic-free packaging
Switch-off Capacity 10kA
Voltage Rating 400V AC
Width 72mm

Reviews

Be the first to submit a review

Trustpilot