Sygonix SY-6438012 Wireless smoke detector network battery Ø105x36mm 10yr

MPN
SY-6438012
Brand
Sygonix
EAN-13
4064161335261
Order Code
17-6452
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 998 availableBack-order availability date - 04/08/2026

Sygonix SY-6438012 is a network-compatible wireless smoke detector designed for comprehensive fire protection solutions. This device, featuring a diameter of 105 mm and a height of 36 mm, promises reliability with its integral 10-year battery life, minimising the need for frequent replacements and maintenance. Engineered for robustness, it can be seamlessly integrated into a wireless network of smoke detectors, enhancing early smoke detection capabilities across connected spaces. Common applications include residential, commercial, and industrial environments where reliable and prompt fire alarm systems are essential for occupant safety and asset protection. The device's compliance with VdS standards further underscores its credibility in providing trusted fire safety measures.
Type Wireless smoke detector
Content 1
Diameter 105mm
Dimensions (Ø x H) 105 mm x 36 mm
Height 36mm
Power supply (LOV) battery-powered
SPL 85dB
Weight 136g

Reviews

Be the first to submit a review

Trustpilot