Sygonix SY-6437976 SYG-MCB Circuit Breaker 1-pin 2A 240V AC

MPN
SY-6437976
Brand
Sygonix
EAN-13
4064161333694
Order Code
07-3203
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

The Sygonix SY-6437976 SYG-MCB 1P/B2/6KA is a high-quality circuit breaker designed to handle 2 A at 240 V AC. This single-pole device provides effective overcurrent protection, ensuring safety and reliability. It is typically used in residential and commercial electrical distribution panels for safeguarding electrical systems.
Type Circuit breaker
Voltage Rating - AC 240V AC
No. of Poles 1
Tripping Characteristics B Curve
Current Ratng 2A
Depth 77mm
Dim (W x H x D) 18 x 85 x 77 mm
Factory colour White
Height 85mm
Misc Attribute 1pole B 2A
Number of pins 1
Number of Poles 1
Plastic free packaging Plastic-free packaging
Switch-off Capacity 6kA
Voltage Rating 240V AC
Width 18mm

Reviews

Be the first to submit a review

Trustpilot