Sygonix SY-6421350 Transponder reliable compact efficient design

MPN
SY-6421350
Brand
Sygonix
EAN-13
4064161335070
Order Code
07-3200
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,798 in stock

The Sygonix SY-6421350 transponder is a sophisticated access control system featuring a code lock and keypad door opener for enhanced theft protection. It allows secure entry management with its user-friendly keypad lock, ideal for both residential and commercial properties. This device provides a reliable solution for regulating authorised access and safeguarding sensitive areas.
Type Transponder
Depth 3mm
Dimensions (W x H x D) 31 x 40 x 3 mm
Factory colour Blue
Height 40mm
Plastic free packaging Plastic-free packaging
Width 31mm

Reviews

Be the first to submit a review

Trustpilot