Sygonix SY-6418204 Carbon monoxide detector app-controlled 5yr battery

MPN
SY-6418204
Brand
Sygonix
EAN-13
4064161333588
Order Code
07-3198
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 253 availableBack-order availability date - 05/10/2026

The Sygonix carbon monoxide detector, model 3209102, features a 5-year battery and app control for ease of use. This battery-powered device effectively detects carbon monoxide, alerting users to dangerous gas levels. Ideal for homes or offices, it ensures safety with timely gas alarm notifications.
Type Carbon monoxide detector
Power Source battery-powered
Depth 31mm
detects Carbon monoxide
Dimensions (W x H x D) 87 x 87 x 31 mm
Height 87mm
Weight 128g
Width 87mm

Reviews

Be the first to submit a review

Trustpilot