Sygonix SY-6418142 Cable organiser Screw fixing strap Cable Clips

MPN
SY-6418142
Brand
Sygonix
EAN-13
4064161333427
Order Code
17-6451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 432 in stock

Sygonix SY-6418142 is a cable organiser designed for efficient cable management, featuring a screw fixing strap mechanism. This product functions as a reliable cable clip, ideal for securing cables in a fixed position and preventing tangling or disorganisation. The SY-6418142 includes a self-adhesive backing, allowing for easy installation on various surfaces without the need for additional hardware, making it versatile for use in both domestic and industrial settings. Engineers often employ this type of cable organiser in applications requiring neat and orderly cable routing, such as computer servers, electrical panels, and workshop environments. The robust design and reliable adhesive of Sygonix cable organiser ensure long-lasting performance in managing cable runs effectively.
Type SY-6418142
Material Plastic
Content 1
Fastening method Screw fixing
Height 152mm
Length 155mm
Product Type Cable organiser
Width 65mm

Reviews

Be the first to submit a review

Trustpilot