Sygonix SY-6408046 Solar adapter Cable 2 to 1 1500V 30A 36cm black

MPN
SY-6408046
Brand
Sygonix
EAN-13
4064161329222
Order Code
07-3182
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

The Sygonix SY-6408046 is a 2 to 1 Y cable designed for solar system connections, supporting up to 1500V and 30A. It features a 36 cm length and is coloured black for easy installation. This adapter cable is typically used in solar power installations to connect multiple photovoltaic panels efficiently.
Type Solar system connection Adapter cable
Cable Length 36cm
Cable Use Solar system connection
Colour Black
Connector Version push-fit
Nominal Current 30A
Operating Voltage 1500V DC
Plastic free packaging Plastic-free packaging
Version Adapter cable

Reviews

Be the first to submit a review

Trustpilot