Sygonix SY-6408030 Solarstecker Extension cables 5 m 6 mm² set of 2

MPN
SY-6408030
Brand
Sygonix
EAN-13
4064161327815
Order Code
07-3178
Country of Origin
China

Discontinued


The Sygonix SY-6408030 is an extension solar connector with plugs and sockets, featuring a 6 mm² cross-section cable and a 5-metre length. It is typically used for extending the reach of solar panel connections. This product is ideal for residential or small commercial solar installations requiring efficient and reliable cabling.
Length 5m
Colour Black & Red
Conductor Cross Section 6mm²
Cable standard H1Z2Z2-K 6mm²
Cable Use Solar system connection
Connector Version push-fit
Nominal Current 40A
Operating Voltage 1500V DC
Type Extension

Trustpilot