Sygonix SY-6407998 Solaradapter Y-connector Solar System T-Verbinder

MPN
SY-6407998
Brand
Sygonix
EAN-13
4064161327686
Order Code
07-3168
Country of Origin
China

Discontinued


The Sygonix Solaradapter T-Verbinder (2 zu 1) 1000V SY-6407998 Y-connector is designed for connecting two solar panel outputs into a single input. This Y-connector, capable of handling up to 1000 volts, ensures reliable power distribution in solar energy systems. It is typically used in photovoltaic installations to streamline the connection process.
Type Y-connector
Current Rating 30a
Compatible With Solar system connection
Fuse 30A
Misc Attribute T splitter 2 x solar connector plug to 1x solar connector socket
T splitter 2 x solar connector socket to 1x solar connector plug
Plastic free packaging Plastic-free packaging
System Voltage 1000 V

Trustpilot