Sygonix SY-6407988 Solar fuse holder 1000V for Solar system connection

MPN
SY-6407988
Brand
Sygonix
EAN-13
4064161327631
Order Code
07-3158
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by System Voltage:

    1000 V 1500 V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 184 in stock

The Sygonix Für Solarkabel SY-6407988 is a solar fuse holder designed for voltages up to 1000 V. It is integral for safeguarding solar installations by securely housing fuses. This product is typically used in photovoltaic arrays to ensure system protection and reliability.
Type Solar fuse holder
Current Rating 30a
Compatible With Solar system connection
Fuse 20A
Misc Attribute Solar connector (Plug and Socket)
Plastic free packaging Plastic-free packaging
System Voltage 1000 V

Reviews

Be the first to submit a review

Trustpilot