Sygonix SY-6407986 Fuse holder 1500V for Solar Cable connection

MPN
SY-6407986
Brand
Sygonix
EAN-13
4064161329147
Order Code
07-3156
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by System Voltage:

    1000 V 1500 V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 163 in stock

The Sygonix SY-6407986 Solar fuse holder is designed for solar cables with a voltage capacity of 1500 V. It ensures reliable protection in solar power systems by safeguarding against overcurrent. Typical applications include use in photovoltaic systems to enhance operational safety.
Type Solar fuse holder
Current Rating 30a
Compatible With Solar system connection
Fuse 20A
Misc Attribute Solar connector (Plug and Socket)
Plastic free packaging Plastic-free packaging
System Voltage 1500 V

Reviews

Be the first to submit a review

Trustpilot