Sygonix SY-6332594 LED wet room diffusor tube 44W Neutral white Grey

MPN
SY-6332594
Brand
Sygonix
EAN-13
4064161325071
Order Code
17-6444
Country of Origin
China
View Full Product Range (6)

Discontinued


Sygonix SY-6332594, also known by the alternate description 3166297, is designed as an LED wet room diffusor tube. It delivers a power output of 44 watts and provides neutral white illumination, making it suitable for environments that require consistent and clear lighting. Encased in a grey housing, this LED diffusor is engineered for use in moist or humid conditions, offering reliable performance in applications such as industrial facilities, car parks, and utility rooms. Its robust construction ensures protection against water ingress, making it a dependable choice for engineers designing lighting systems in challenging environments.
Type LED wet room diffusor
Colour Temperature 4000K
IP Rating IP65
Power 44W
Base T8
Bulb Type LED tube
Colour Neutral white
Colour Rendering Index 80
Dimensions (L x W x H) 1572 x 100 x 58 mm
Height 58mm
Length 1572mm
Light bulb included Yes
Luminous Flux 2970lm
No. of bulbs 2
Operating Voltage 230V AC
Product Type LED wet room diffusor
Rating per bulb 22W
Total luminous flux 5940lm
Weight 1.78kg
Width 100mm

Trustpilot