Sygonix SY-6332592 LED diffusor wet room tube 22W neutral white translucent

MPN
SY-6332592
Brand
Sygonix
EAN-13
4064161325064
Order Code
17-6443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 29/10/2026

Sygonix SY-6332592, also known as 3166296, is a LED diffusor wet room tube engineered to deliver optimal lighting solutions with a power output of 22 watts. It emits a neutral white light that is efficiently diffused through its translucent housing, making it ideal for environments where consistent and clear illumination is paramount. This luminaire is particularly suited for use in wet and damp spaces, such as industrial facilities, laboratories, and basements, where protection against moisture ingress is critical. Its robust construction and reliable performance make it suitable for demanding engineering applications requiring both energy efficiency and dependability.
Type LED wet room diffusor
Colour Temperature 4000K
IP Rating IP65
Power 22W
Base T8
Bulb Type LED tube
Colour Neutral white
Colour Rendering Index 80
Dimensions (L x W x H) 1572 x 58 x 62 mm
Height 62mm
Length 1572mm
Light bulb included Yes
Luminous Flux 2970lm
No. of bulbs 1
Operating Voltage 230V AC
Product Type LED wet room diffusor
Total luminous flux 2970lm
Weight 1.2kg
Width 58mm

Reviews

Be the first to submit a review

Trustpilot