Sygonix Sy-6313012 Solar Wall Light 10 W Warm White LED Outdoor Light Fitting

MPN
SY-6313012
Brand
Sygonix
EAN-13
4064161320335
Order Code
17-6438
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 285 availableBack-order availability date - 30/11/2026

Sygonix SY-6313012 is a solar wall light engineered to provide efficient outdoor illumination with a power rating of 10 W. This light fitting is categorised under portable flood and spotlights and utilises warm white LED technology to deliver a soft, inviting glow, enhancing exterior aesthetics while ensuring visibility. Designed for durability, the product is suitable for a range of engineering applications including pathway lighting, garden illumination, and exterior building enhancements where sustainable energy solutions are preferred. The integration of solar power not only reduces energy consumption but also ensures ease of installation in areas lacking direct electrical connections.
Colour Temperature 3000K
IP Rating IP44
Power 10W
Bulb Type LED (monochrome)
Colour Warm white
Depth 46mm
Height 282mm
Length 243mm
Light bulb included Yes
Light Duration (max.) 8h
Luminous Flux 900lm
Material Aluminium
No. of bulbs 1
Operating Voltage 3.2V
Product Type Solar wall light
Protection Class III
Total luminous flux 900lm
Weight 2.073kg

Reviews

Be the first to submit a review

Trustpilot