Sygonix SY-6250238 bulb holder set of 10 for G4 G6.35 GU5.3 lamps

MPN
SY-6250238
Brand
Sygonix
EAN-13
4064161322254
Order Code
07-3139
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,712 in stock

The Sygonix SY-6250238 Bulb Holder is a 10-piece set designed to support 12 V AC halogen lamps. This light bulb socket offers sturdy construction, making it ideal for secure and reliable lamp connections. Typically used in lighting applications, the set is essential for those looking to safely install or replace halogen bulb holders in their lighting projects.
Type Bulb holder
Colour White
Voltage 12V AC
Energy efficiency rating n.a
Cable Length 15cm
Diameter 17.5mm
Dimensions (Ø x L) 17.5 mm x 150 mm
Length 150mm
Plastic free packaging Plastic-free packaging
Suitable For G4 G6 35 GU5.3

Reviews

Be the first to submit a review

Trustpilot