Sygonix SY-6118228 Ceiling motion detector 360° range 16m adjustable

MPN
SY-6118228
Brand
Sygonix
EAN-13
4064161318417
Order Code
07-3121
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 255 in stock

The Sygonix SY-6118228 is a surface-mount HF motion detector that offers 360-degree coverage. It features a relay, making it ideal for automated lighting control in homes or offices. With its sleek white design, it easily blends into any ceiling for discreet motion detection.
Type HF motion detector
(Ø) 115mm
Contact Type Relay
Detection Angle 360°
Dim (Ø x H) 115 mm x 24 mm
Factory colour White
Height 24mm
Max. Range 16m
Operating Voltage 230V AC
Plastic free packaging Plastic-free packaging
Standby current consumption 0.9W
Switching capacity (energy saving bulbs) 1000W
Switching capacity (LED) 1000W
Switching capacity (light bulbs) 2000W
Time settings 10 sec - 12min
Twilight settings 3 - 2000lx
Used at Indoors
Weight 106g

Reviews

Be the first to submit a review

Trustpilot