Sygonix SY-6097870 S Door opener controller contact-free 12/24V DC

MPN
SY-6097870
Brand
Sygonix
EAN-13
4064161319377
Order Code
07-3118
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 291 in stock

The Sygonix SY-6097870 is a versatile door opener controller compatible with both flush and surface-mount installations, operating on either 12 V DC or 24 V DC. Key features include theft protection and a keypad lock for secure access control, making it an ideal solution for enhancing security in residential or commercial properties. Typical applications involve serving as a reliable access control system in environments requiring controlled entry.
Type Door opener controller
Colour Stainless steel, Black
Current Consumption 1A
Depth 25mm
Dimensions (W x H x D) 40 x 115 x 25 mm
Height 115mm
Plastic free packaging Plastic-free packaging
Weight 127g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot