Sygonix SY-6097868 RFID access system 1000 users IP66 weatherproof

MPN
SY-6097868
Brand
Sygonix
EAN-13
4064161319360
Order Code
07-3117
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £46.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 270 in stock

The Sygonix SY-6097868 is an access control system featuring a Fingerprint/RFID access method. It operates on 12 V DC to 18 V DC and is IP66 rated for robust theft protection. This flush mount system is ideal for securing entry points with a code keypad lock.
Type Fingerprint/RFID access system
Colour Black, Stainless steel
Contact load capacity 2A
Depth 25mm
Dimensions (W x H x D) 86 x 86 x 25 mm
Height 86mm
IP Rating IP66
LEDs 1
Mounting Type Flush mount
Number of codes/combinations 1000
Plastic free packaging Plastic-free packaging
Weight 250g
Width 86mm

Reviews

Be the first to submit a review

Trustpilot