Sygonix SY-5972856 Solar Wall Light 8W LED with motion detector IP44

MPN
SY-5972856
Brand
Sygonix
EAN-13
4064161304946
Order Code
07-3077
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 273 availableBack-order availability date - 15/09/2026

The Sygonix SY-5972856 Solar wall light is a sleek and efficient outdoor decorative light with an 8W built-in monochrome LED. This black solar wall light incorporates a motion detector, making it ideal for energy-saving illuminated garden decoration. It is perfect for enhancing garden aesthetics while providing reliable lighting for pathways and outdoor spaces.
Type Solar wall light (+ motion detector)
Colour Temperature 4000K
IP Rating IP44
Power 8W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Coverage max. (width) 6m
Depth 181mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Black
Feed length 1.92m
Height 78mm
Length 173mm
Luminous Flux 1000lm
Material ABS/polyester
Number of bulbs 24
Operating Voltage 5.5V
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Weight 760g

Reviews

Be the first to submit a review

Trustpilot