Sygonix SY-5836550 eMobility charging Cable 5m 22kW Outdoor use

MPN
SY-5836550
Brand
Sygonix
EAN-13
4064161292632
Order Code
07-3061
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £132.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 243 in stock

The Sygonix SY-5836550 eMobility charging cable is a durable 5.00 m cable designed for outdoor use. This high-quality cable ensures efficient vehicle charging in various weather conditions. Ideal for eMobility applications, it provides reliable connectivity for electric vehicles.
Type eMobility charging cable
Cable Length 5m
Cable Colour Black
Charging capacity 22kW
Charging Current 32A
IP Rating IP65, IP55
Nominal Current 32A
Nominal Voltage 480V AC
Number of Phases 3-phase

Reviews

Be the first to submit a review

Trustpilot