Sygonix SY-5836546 eMobility Cable 5m 11kW Type 2 Outdoor Use

MPN
SY-5836546
Brand
Sygonix
EAN-13
4064161292618
Order Code
07-3059
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £101.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

The Sygonix SY-5836546 eMobility charging cable is manufactured by Sygonix and has a length of 5.00 metres, designed for outdoor use. This high-quality cable is suitable for charging electric vehicles reliably and efficiently. Ideal for personal or public charging stations, it ensures safe and weather-resistant operation.
Type eMobility charging cable
Cable Length 5m
Cable Colour Black
Charging capacity 11kW
Charging Current 20A
IP Rating IP65, IP55
Nominal Current 20A
Nominal Voltage 480V AC
Number of Phases 3-phase

Reviews

Be the first to submit a review

Trustpilot