Sygonix SY-5836538 Ceiling Mount occupancy sensor 360° relay white

MPN
SY-5836538
Brand
Sygonix
EAN-13
4064161292571
Order Code
07-3056
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £10.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 196 in stock

The Sygonix SY-5836538 is a ceiling-mount occupancy sensor featuring a 360-degree detection range and a relay function. It is designed to automate lighting control by detecting motion, making it ideal for energy efficiency in offices, corridors, and restrooms. The device is finished in white, ensuring it blends seamlessly into various interior designs.
Type Ceiling-mount occupancy sensor
Contact Type Relay
Detection Angle 360°
Dim (L x W x H) 100 x 100 x 40 mm
Factory colour White
Height 40mm
Length 100mm
Max. Range 20m
Mounting Type Ceiling
Operating Voltage 230V AC
Plastic free packaging Plastic-free packaging
Standby current consumption 0.5W
Switching capacity (energy saving bulbs) 1000W
Switching capacity (LED) 1000W
Switching capacity (light bulbs) 2000W
Time settings 10s - 30min
Twilight settings 3-2000lx
Used at Indoors
Voltage (max.) 220V AC
Voltage (min.) 240V AC
Weight 125g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot