Sygonix SY-5773490 LED Strip 230V 5000mm warm white for unique Lighting

MPN
SY-5773490
Brand
Sygonix
EAN-13
4064161259826
Order Code
07-3026
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £19.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 784 in stock

The Sygonix SY-5773490 LED strip offers a warm white illumination and is 5000 mm in length, operating at 230 V. Manufactured by Sygonix, this LED strip is ideal for cupboard lighting and other indoor applications. Its energy-efficient design makes it a suitable choice for enhancing ambient lighting in various spaces.
Type LED strip
Colour Transparent
Dimmable No
Voltage 230V
Energy efficiency rating n.a
Colour Rendering Index 80 Ra
Colour Temperature 3000K
Dimensions (L x W x H) 5000 x 8 x 1.6 mm
Height 1.6mm
LEDs 1400
Length 5m
Operating Current 0.2A
Plastic free packaging Plastic-free packaging
Power Consumption 24W
Weight 150g
Width 8mm

Reviews

Be the first to submit a review

Trustpilot