Sygonix SY-5768436 Mains Cable 5m black weatherproof 1pc

MPN
SY-5768436
Brand
Sygonix
EAN-13
4064161258270
Order Code
07-3021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Sygonix SY-5768436 Current Mains cable is a black, 5-metre, weatherproof cable that provides reliable power delivery. Designed by Sygonix for robust outdoor use, it is ideal for powering garden tools and equipment. With its durable construction, this cable ensures safe and efficient performance in various weather conditions.
Type Mains cable
Cable Length 5m
Cable features weatherproof
Cable Type H05RN-F 3G 1mm²
Colour Black
Connector 1 Switzerland plug
Connector 2 Open cable ends
Nominal Current 10A
Nominal Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot