Sygonix SY-5731698 Solar fairy Light; LED monochrome 10m IP44

Order Code:

07-3017

Brand: Sygonix MPN: SY-5731698 EAN-13: 4064161258058
Qty Unit Price (Ex VAT)
1+ £12.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
53 in stock, despatched in 4 working days

The Sygonix SY-5731698 Solar fairy light is an LED (monochrome) garden decoration with a power of 6 W. It features a transparent design, making it an ideal choice for outdoor decorative lighting. This product is perfect for adding a charming touch to garden decorations and illuminated garden displays.
Type Solar fairy light
Colour temperature 2700K
IP Rating IP44
Power 6W
(Ø) 11mm
Bulb Type LED (monochrome)
Colour Warm white
Dim (Ø x L) 11 mm x 1000 cm
Energy efficiency rating n.rel.
Factory colour Transparent
Feed length 1m
Length 1000cm
Number of bulbs 100
Operating Voltage 0
Plastic free packaging Plastic-free packaging
Rechargeable 1x 1.2 V (600 mAh)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot