Sygonix Outdoor Light Fittings Solar fairy light 618196

Sygonix Brand: Sygonix
The Sygonix solar fairy lights are monochrome LED lights designed for outdoor use, representing innovative solar-powered lighting solutions.
Description Image Product Buy Pricing (Ex VAT) Colour Temperature Power (Ø) Luminous Flux Colour Feed length Dim Length Number of bulbs Factory colour Operating Voltage Rating per bulb Rechargeable Weight Type IP Rating Bulb Type Energy efficiency rating Plastic free packaging
Sygonix SY-5596928 Solar fairy Light LED monochrome black/green Outdoor use.
Sygonix SY-5596928 Solar fairy Light LED monochrome black/green Outdoor use.
Standard range
Order code: 07-3001
MPN: SY-5596928

47 in stock, despatched in 4 working days
1+ £20.97
Price per unit Ex VAT
400lm 2m 10m 200 3V 0.03W Yes 300g Solar fairy light IP44 LED (monochrome) n.rel. Plastic-free packaging
Sygonix SY-5731698 Solar fairy Light; LED monochrome 10m IP44
Sygonix SY-5731698 Solar fairy Light; LED monochrome 10m IP44
Standard range
Order code: 07-3017
MPN: SY-5731698

36 in stock, despatched in 4 working days
1+ £12.47
Price per unit Ex VAT
2700K 6W 11mm Warm white 1m (Ø x L) 11 mm x 1000 cm 1000cm 100 Transparent 0 1x 1.2 V (600 mAh) 245g Solar fairy light IP44 LED (monochrome) n.rel. Plastic-free packaging


Trustpilot