Sygonix SY-5596928 Solar fairy Light LED monochrome black/green Outdoor use.

MPN
SY-5596928
Brand
Sygonix
EAN-13
4064161245171
Order Code
07-3001
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £20.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Sygonix SY-5596928 Solar fairy light is an outdoor decorative light featuring monochrome LEDs, with a black and green colour scheme. This solar-powered garden light is ideal for illuminating garden decorations and providing ambient lighting. It is perfect for enhancing the aesthetic of any outdoor space.
Type Solar fairy light
IP Rating IP44
Bulb Type LED (monochrome)
Colour Black, Green
Energy efficiency rating n.rel.
Feed length 2m
Length 10m
Luminous Flux 400lm
Number of bulbs 200
Operating Voltage 3V
Plastic free packaging Plastic-free packaging
Rating per bulb 0.03W
Rechargeable Yes
Weight 300g

Reviews

Be the first to submit a review

Trustpilot