Sygonix SY-5499356 Solar Wall Light 0.9W warm white black

MPN
SY-5499356
Brand
Sygonix
EAN-13
4064161242095
Order Code
07-2996
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £15.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 845 availableBack-order availability date - 20/07/2026

The Sygonix SY-5499356 solar wall light is a 0.9 W fixture emitting warm white light. It features a sleek black design, perfect for energy-efficient outdoor lighting. This product is ideal for illuminating garden paths, patios, or entryways.
Type Solar wall light
Colour Temperature 3500K
IP Rating IP44
Power 0.9W
Bulb Type SMD LED
Colour Warm white
Dim (L x W x H) 105 x 105 x 100 mm
Energy efficiency rating Doesn't apply
Factory colour Black
Height 100mm
Length 105mm
Light Duration (max.) 8h
Luminous Flux 55lm
Material Plastic
Misc Attribute Cube
Number of bulbs 1
Operating Voltage 4.5V
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Weight 267g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot