Sygonix SY-5469504 LED torch waterproof strobe mode 190lm 54g

MPN
SY-5469504
Brand
Sygonix
EAN-13
4064161241548
Order Code
07-2985
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 382 in stock

The Sygonix SY-5469504 is a waterproof (IP68) torch with a strobe mode and 190 lumens brightness. It is lightweight at 54 g and features a convenient belt clip for easy portability. Ideal for outdoor activities, this battery-powered pocket light provides reliable illumination in various conditions.
Type Torch
Battery type AA
Bulb Type SMD LED
Dim (L x W x H) 22.2 x 25.6 x 107.6 mm
Factory colour Black
Height 107.6mm
Illumination Range (high) 70m
IP Rating IP68
Length 22.2mm
Luminous flux (high) 190lm
Material Aluminium
Number of bulbs 1
Plastic free packaging Plastic-free packaging
Power supply (LOV) battery-powered
Weight 54g
Weight, information approx., without batteries
Width 25.6mm

Reviews

Be the first to submit a review

Trustpilot