Sygonix SY-5469264 Timer Digital Timer Black Accurate Timing Device

MPN
SY-5469264
Brand
Sygonix
EAN-13
4064161240633
Order Code
17-6429
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £14.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

Sygonix SY-5469264 is an advanced digital timer designed for precise and reliable timing applications. The timer features an easy-to-read digital display, providing highly accurate countdown capabilities essential for both kitchen and laboratory environments. Constructed in a sleek black casing, this versatile device functions effectively as an egg timer or laboratory countdown timer, offering efficiency akin to an hourglass without the manual oversight. Engineers and technicians will find it indispensable for timing experiments and processes where precision is critical. Its compact form factor ensures ease of integration into various settings, making it suitable for applications ranging from culinary arts to scientific research.
Type Kitchen Timer
Colour Black
Digital/ Analogue Digital
Maximum Time 99min
Diameter 87mm
Dimensions (Ø x H) 87 mm x 33 mm
Height 33mm
Min. time interval 5s
Power Supply AA battery (3x)
Product Type Timer
Weight 155g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot