Sygonix SY-5461112 Solar spotlight 50 W motion detector neutral white

MPN
SY-5461112
Brand
Sygonix
EAN-13
4064161240367
Order Code
07-2984
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £99.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 77 availableBack-order availability date - 30/11/2026

The Sygonix SY-5461112 is a solar spotlight with a motion detector, offering 50 W of power and emitting neutral white light. Its solar-powered capability and motion detection make it ideal for outdoor security and garden illumination. The sleek black design ensures it complements various exterior settings while providing efficient lighting.
Type Solar spotlight (+ motion detector)
Colour Temperature 4000K
IP Rating IP44
Power 50W
Adjustable on-time (max.) 8min
Adjustable on-time (min.) 10s
Bulb Type LED (monochrome)
Colour Neutral white
Depth 224mm
Dim (W x H x D) 114 x 286 x 224 mm
Energy efficiency rating Doesn't apply
Factory colour Black
Height 286mm
Light Duration (max.) 1h
Luminous Flux 3500lm
Number of bulbs 100
Operating Voltage 6V
PIR detection angle (horizontal) 180°
Plastic free packaging Plastic-free packaging
Vertical detection angle 180°
Weight 2424g
Width 114mm

Reviews

Be the first to submit a review

Trustpilot