Sygonix SY-5461110 Solar spotlight 30 W PIR sensor black eco-friendly

MPN
SY-5461110
Brand
Sygonix
EAN-13
4064161240350
Order Code
07-2983
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £66.51 £50.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 30/11/2026

The Sygonix SY-5461110 is a solar spotlight with a motion detector featuring 30 W power output in neutral white. Designed for outdoor use, it provides efficient illumination in gardens and pathways. This spotlight is ideal for enhancing security and visibility around your property.
Type Solar spotlight (+ motion detector)
Colour Temperature 4000K
IP Rating IP44
Power 30W
Adjustable on-time (max.) 8min
Adjustable on-time (min.) 10s
Bulb Type LED (monochrome)
Colour Neutral white
Depth 115mm
Dim (W x H x D) 181 x 242 x 115 mm
Energy efficiency rating Doesn't apply
Factory colour Black
Height 242mm
Light Duration (max.) 1h
Luminous Flux 2100lm
Number of bulbs 64
Operating Voltage 6V
PIR detection angle (horizontal) 180°
Plastic free packaging Plastic-free packaging
Vertical detection angle 180°
Weight 1558g
Width 181mm

Reviews

Be the first to submit a review

Trustpilot