Sygonix SY-5459860 Electronic Alarm clock Qi charger Black matt 2 alarms

MPN
SY-5459860
Brand
Sygonix
EAN-13
4064161241043
Order Code
17-6428
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 261 in stock

Sygonix SY-5459860, also known as 2729930, is a electronic alarm clock featuring a Qi wireless charging capability, presented in a sleek black matt finish. This device integrates dual alarms, providing enhanced functionality for users requiring multiple wake-up profiles in various settings, such as residential, office, or dormitory environments. Its design merges reliable timekeeping with contemporary charging technology, allowing for efficient use of space on bedside tables or desktops where wireless charging of compatible devices is necessary. The SY-5459860 serves as a robust solution for users seeking an integrated approach to daily personal electronics management, combining an alarm clock and Qi charger in one unit.
Type Charging station
Clock IC Type Not Applicable
Alarm times 2
Case Colour Black (matt)
Clock face colour Black (glossy)
Depth 125mm
Display Digital
Height 68mm
Length 141mm
Power Supply 12 V to 5V
Qi Certificate ID 14174
Reading range - indoor temperature 0-45°C
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot