Sygonix SY-5264784 eMobility 7m EV charging Cable with type 2 plugs

MPN
SY-5264784
Brand
Sygonix
EAN-13
4064161233994
Order Code
07-2978
Country of Origin
China
View Full Product Range (6)

Discontinued


The Sygonix SY-5264784 eMobility charging cable is designed for efficient charging of electric vehicles. With a 7-metre length, it offers flexibility in reaching charging points. Suitable for both residential and commercial use, it ensures reliable power transfer for various eMobility applications.
Type eMobility charging cable
Cable Length 7m
Cable Colour Black
Certification marks IEC 62196
Charging capacity 3.6kW
Charging Current 16A
IP Rating IP55
Maximum Temperature 50°C
Min. temperature -30°C
Nominal Current 16A
Nominal Voltage 230V AC
Number of Phases 1-phase

Trustpilot