Sygonix SY-5243880 Appliances Cable 2.5m spiral black C13/C14 connectors

MPN
SY-5243880
Brand
Sygonix
EAN-13
4064161231716
Order Code
07-2959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,041 in stock

The Sygonix SY-5243880 is a black spiral cable, 2.50 metres in length, designed for connecting C13/C14 appliances. It is an ideal solution for mains power connections in home or office environments. This appliance cable is particularly suited for use with computers and similar electronic devices.
Connector 1 PC plug
Connector 2 IEC C13 plug
Length 2.5m
Colour Black
Type C13/C14 appliances Cable
Cable features Spiral cable
Cable Use C13/C14 appliances
Connector Version straight
Load (max.) 10A
Nominal Voltage 250V
Plastic free packaging Plastic-free packaging
Standards H05VV-F 3G 1,0mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot